Duracell CMP-11 LED (monochrome) Mini torch Wrist strap battery-powered 65 lm 5.33 h 60 g

  • Item no.: 1606615
  • Manufacturer no.: CMP-11
  • EAN: 0884620023638

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

  • Item no.: 1606615
  • Manufacturer no.: CMP-11
  • EAN: 0884620023638

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

Colour Black , Gold
Weight 60 g
Technology Alkali-manganese
(Ø) 28 mm
Length 101 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) battery-powered
Illumination range (high) 50 m
Light duration (max.) 5.33 h
Luminous flux (high) 65 lm
Battery type 1/3 AAA
Weight, information incl. batteries
Product type Mini torch

Technical data

Colour Black , Gold
Weight 60 g
Technology Alkali-manganese
(Ø) 28 mm
Length 101 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Features Wrist strap
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Torches