Duracell HDL-1 LED (monochrome) Headlamp battery-powered 25 lm 32 h HDL-1

  • Item no.: 1606616
  • Manufacturer no.: HDL-1
  • EAN: 0884620006976

Who wants to explore the world needs free hands and good visibility. With the EXPLORER family no problem: The Lantern can safely be placed on the ground, the convenient head lamp is attached to the head, the floating lantern goes on the water, not un…

  • Item no.: 1606616
  • Manufacturer no.: HDL-1
  • EAN: 0884620006976

Who wants to explore the world needs free hands and good visibility. With the EXPLORER family no problem: The Lantern can safely be placed on the ground, the convenient head lamp is attached to the head, the floating lantern goes on the water, not un…

Batteries 3 x AAA
Colour Black
Weight 80 g
Dim (L x W x H) 70 x 40 x 40 mm
Height 40 mm
Length 70 mm
Width 40 mm
No. of bulbs 19
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 27 m
Light duration (max.) 32 h
Luminous flux (high) 25 lm
Operating voltage 4.5 V
Weight, information incl. batteries
Product type Headlamp

Technical data

Batteries 3 x AAA
Colour Black
Weight 80 g
Dim (L x W x H) 70 x 40 x 40 mm
Height 40 mm
Length 70 mm
Width 40 mm
No. of bulbs 19
Bulb type LED (monochrome)
Material Aluminium

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Headlamps