Duracell HDL-2C LED (monochrome) Headlamp battery-powered 120 lm 32 h HDL-2C

  • Item no.: 1606617
  • Manufacturer no.: HDL-2C
  • EAN: 0884620024468

Who wants to explore the world needs free hands and good visibility. With the EXPLORER family no problem: The Lantern can safely be placed on the ground, the convenient head lamp is attached to the head, the floating lantern goes on the water, not un…

  • Item no.: 1606617
  • Manufacturer no.: HDL-2C
  • EAN: 0884620024468

Who wants to explore the world needs free hands and good visibility. With the EXPLORER family no problem: The Lantern can safely be placed on the ground, the convenient head lamp is attached to the head, the floating lantern goes on the water, not un…

Batteries 3 x AAA
Colour Black
Weight 88 g
Dim (L x W x H) 80 x 70 x 40 mm
Height 40 mm
Length 80 mm
Width 70 mm
No. of bulbs 19
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 31 m
Light duration (max.) 32 h
Luminous flux (high) 120 lm
Operating voltage 4.5 V
Weight, information incl. batteries
Product type Headlamp

Technical data

Batteries 3 x AAA
Colour Black
Weight 88 g
Dim (L x W x H) 80 x 70 x 40 mm
Height 40 mm
Length 80 mm
Width 70 mm
No. of bulbs 19
Bulb type LED (monochrome)
Material Aluminium

Frequently bought together

Similar products

See and discover other items from category Headlamps