Duracell MLT-2C LED (monochrome) Mini torch battery-powered 180 lm 1.50 h 103 g

  • Item no.: 1606613
  • Manufacturer no.: MLT-2C
  • EAN: 0884620023683

The allround torch has a powerful Cree LED with focus function. Choose between the SOS function, strobe effect and step-by-step adjustable light output with only a fingertip.

This text is machine translated.

  • Item no.: 1606613
  • Manufacturer no.: MLT-2C
  • EAN: 0884620023683

The allround torch has a powerful Cree LED with focus function. Choose between the SOS function, strobe effect and step-by-step adjustable light output with only a fingertip.

This text is machine translated.

Colour Black , Gold
Weight 103 g
Technology Alkali-manganese
(Ø) 35 mm
Length 110 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 151 m
Light duration (max.) 1.50 h
Luminous flux (high) 180 lm
Weight, information incl. batteries
Product type Mini torch

Technical data

Colour Black , Gold
Weight 103 g
Technology Alkali-manganese
(Ø) 35 mm
Length 110 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 151 m

Frequently bought together

Similar products

See and discover other items from category Torches