Duracell PEN-2 PEN-2 Penlight battery-powered LED (monochrome) 160 mm Black

  • Item no.: 1606612
  • Manufacturer no.: PEN-2
  • EAN: 0884620035464

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

  • Item no.: 1606612
  • Manufacturer no.: PEN-2
  • EAN: 0884620035464

The torch in a handy format, which fits in any pocket and thus always ready to hand.

This text is machine translated.

Power supply (LOV) battery-powered
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 190 lm
Illumination range (high) 18 m
Light duration (high) 1.50 h
Colour Black
Material Aluminium
Weight 60 g
Length 160 mm
(Ø) 24 mm
Dim (Ø x L) 24 mm x 160 mm
Product type Penlight

Technical data

Power supply (LOV) battery-powered
LEDs 1
Bulb type LED (monochrome)
Luminous flux (high) 190 lm
Illumination range (high) 18 m
Light duration (high) 1.50 h
Colour Black
Material Aluminium
Weight 60 g
Length 160 mm

Frequently bought together

Similar products

See and discover other items from category Penlights