DVD Roseanne - Staffel 3 FSK age ratings: 12
- Item no.: 697438
- EAN: 0886975312399
The Conners - that's the totally different family: They're whistling for healthy food, physical fitness and designer furniture and prefer a keezing lip in dealing with each other. Roseanne Conner is loud and shrill and has a bitterbite galgenitor. Be…
- Warranty: 24 months
- Item no.: 697438
- EAN: 0886975312399
The Conners - that's the totally different family: They're whistling for healthy food, physical fitness and designer furniture and prefer a keezing lip in dealing with each other. Roseanne Conner is loud and shrill and has a bitterbite galgenitor. Be…
- Warranty: 24 months
Technical data
Media type | DVD |
---|---|
FSK age ratings Age ratings do not constitute educational recommendations or a form of art critique. Whilst there is no fixed set of criteria when it comes to assing potential effects, some standards do exist that require expert interpretation. In this context, as a rule, it's first and foremost the youngest age group that needs to be protected. Moreover, ratings also need to include vulnerable children and teenagers. FSK LABELS FSK boards issue five different labels to be displayed on visual media carriers such as DVDs, Blu-rays etc. Below a summary of guidelines and issues applying to each of these labels. FSK 0 label FSK 0 badges label products sold with no age restriction. Film content affects small children in a direct and spontanous fashion. Children at this age have a predominantly episodic way of perceiving their surroundings. Cognitive abilities including the capabiliy to sturcturalise are still developing. Means dark settings, quick action and loud and intimidating soundtracks may lead to anxiety or stress. Children under the age of 6 normally fully indentify with movie characters and plot. Threating situations, violence, chases and interpersonal conflicts result in anxieties that childen at that age cannot overcome on their own. Means quickly and fully resolving such conflicts is crucial. FSK 6 label Children aged 6 and above are increasingly able of cognitive processing of what they perceive. However, youngsters falling into 6 to 11 age bracket greatly differ when it comes to the extend these ablities have been developed. The capabiliiy to discern factual and fictional plots normally starts the age of 9 which enables looking at content more and more objectively. Children around the age of 6 still perceive content in an emotional episodic way, identifying themselves with the protagonists involving the whole spectrum of plot-triggered emotions. However, 6-year olds are already able to process some degree of short-term suspension and moderately threatening scenarios. Nevertheless, quickly and fully resolving conflicts is still vital. FSK 12 label Teenagers are capable to process movie content in an objective and logical manner. They are already aware of genres. Higher suspension levels, such as in thriller or science-fiction movies, do not pose a problem. However, the brutal violence depicted in some action movies still puts 12 to 15-year olds at risk. Teenagers in this age group are in puberty which involves self-dicovery and also constitutes a period of extrem,e self-consciouness and vulnerability. Movies featuring an antisocial, destructive and violent protagonist as a role model poses a risk. However, movies that explore contemporary social issues in a serious and genuine manner are absolutely suitable for teenagers, helping them form opinions and develop a social conscience. Parental Guidance (PG): FSK 12 (Suitable for children aged 6 if accompanied by a parent) Children aged between 6 and 12 are allowedto watch FSK 12 rated movies if they are accompanied by a parent (company of a child minders, carer, teacher, or any other party authorisied by parents to look after their child does not apply). For full details, please refer to our booklet. FSK 16 label Adolescents aged between 16 and 18 are usually able to preceive media content for what it is. However, content with antisocial messages does still pose a risk. Means movies promoting or glorfying violence, gender inequality, racism, sexual objectivation, drug use, extremism and xenophobia need to be closely scrutinised. FSK 18 (small) The rating applies to content deemed not be "harmful" or "extremely harmful" to minors. In compliance with §14(3,4) PoYA (JuSchG), DVDs and Blu-rays are FSK18-rated if the content movies is considered not being harmful to minors. Movies screended at cinemas get this rating if they are not seen as being extremely harmful to minors. Movies, DVDs and Blu-rays with a FSK rating are not banned by the Federal Review Board for Content Potentially Harmful to Minors (BPjM). No label FSK18-rated movies to be screened at cinemas are also reviewed with regard to content that might be extremely harmful to minors. The reasoning behind this is that, at some occasions, minors may obtain access to a screening. And when it comes to FSK18-rated DVDs, Blu-rays etc, the risk of minors being able to watch them is even higher. THis means that content deemed to be harmful for minors may result in the product being prevented from being sold on DVD/Bluray although adults may still watch the same FSK18-rated movie at a cinema. The law is very clear on this, and forms the basis of any FSK rating. If a court, as a result of a complain, rules a movie to be "extremely harmful to minors", distributors must not announce, advertise or promote the movie in any shape or form (penalties apply, §15(1) PoYA). However, this and any other matters exceeding the scope of the YoPA are also the responsibilty of the courts, and not of the FSK."> | 12 |
Titles (movies) | Roseanne - Staffel 3 |
Roseanne - Staffel 3
The Conners - that's the totally different family: They're whistling for healthy food, physical fitness and designer furniture and prefer a keezing lip in dealing with each other. Roseanne Conner is loud and shrill and has a bitterbite galgenitor. Behind the hard shell is a soft core, but the hard shell is very, very thick. Her husband Dan takes it on weight and cholerics with her, but is inferior to his wife in case of doubt. Unemployment is not a foreign word for Dan Conner, then his wife Rosie has to malocate. The main thing is that they are going through themselves and their three cheeky gören. They live in a house in Lanford, Illinois, with their two daughters, the handsome Becky and derrious Darlene, and the son "DJ" among all the strong women in the house. Somehow Roseanne and Dan love their children, but they often get on their nerves, so they blow up them already, they should go to work. Roseanne's sister Jackie is also part of the family: She is single and quite flatly. The two hold together, which also happens. The bigger and smaller problems of everyday life solve the Conners with their somewhat different humor.
Episodes:
- Accident and surprise
- the dear relatives
- of flowers and bees
- Sisters!
- Bulle or Ballerina
- Mattress whispers
- Don't be too sick!
- the days before the days
- Evil finger!
- the woman of his dreams
- Tell me where the parents are
- Painful confessions
- Freshly coupled is half married
- the dream wedding
- Becky no longer lives here
- Special domestic economy
- the female dream of romance
- Infectious drama
- Vegas Interruptus
- Family tensions
- on happy neighborhood
- My second will
- Affentance for Darlene
- Great Mother's Day
- the rat catcher
This text is machine translated.
Highlights & Details
- Highlights Season 3, interview with Lecy Goranson, interview with Laurie Metcalf
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category DVDs