DVI / VGAAdapter[1x DVI socket 29-pin - 1x VGA plug]270° BlackDelock
Variants
With this adapter you can use the interface of your VGA monitor in a DVI 24+5 Port Conversion and, at the same time, bending and thus your monitor via DVI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
Variants
With this adapter you can use the interface of your VGA monitor in a DVI 24+5 Port Conversion and, at the same time, bending and thus your monitor via DVI.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Delock
Technical data
- 270° angled
Cable type | DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | DVI socket 29-pin |
No. of B connections | 1 x |
Type B | VGA plug |
Colour | Black |
Connector type | angled on one side |
Cable use | TV/monitor |
Type | Adapter |
Cable type | DVI-I Dual Link , VGA |
Signal flow direction | Unidirectional (uni) |
---|---|
Product type | TV/monitor Adapter |
Adapter DVI 24+5 pin socket on VGA 15 pin plug 270° angled
With this adapter you can use the interface of your VGA monitor in a DVI 24+5 Port Conversion and, at the same time, bending and thus your monitor via DVI.
This text is machine translated.
Highlights & Details
- DVI 24+5 pin socket on VGA 15 pin plug
- DVI connection points upwards (270° angled)
- DVI socket with nuts, VGA plug with screw
- This text is machine translated.
Facts
- Connections nickel-coated
Delivery
- Adapter
System Requirements
- A free VGA socket
- Warranty: 24 months
- Manufacturer: Delock
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters