DYMO 606504 Parcel scales Weight range 50 kg Readability 100 g mains-powered, battery-powered Black

  • Item no.: 466307
  • Manufacturer no.: 606504
  • EAN: 3501170929025

Portable digital scale for heavy-duty applications for the weighing of packages and containers up to 50 kg. Weighing surface: 30 x 30 cm. All-round handle for easy transport portability. The Removable LCD-display enables comfortable reading as a hand…

  • Warranty: 24 months
  • Manufacturer: DYMO
  • Item no.: 466307
  • Manufacturer no.: 606504
  • EAN: 3501170929025

Portable digital scale for heavy-duty applications for the weighing of packages and containers up to 50 kg. Weighing surface: 30 x 30 cm. All-round handle for easy transport portability. The Removable LCD-display enables comfortable reading as a hand…

  • Warranty: 24 months
  • Manufacturer: DYMO
Weight range 50 kg
Colour Black
Power supply (details) 3 x 1.5 V batteries (AAA)
Dim (L x W x H) 445 x 465 x 92 mm
Height 92 mm
Length 445 mm
Width 465 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Power supply (LOV) mains-powered , battery-powered
Type 606504
Top plate (length) 300 mm
Readability 100 g
Top plate (width) 300 mm
Product type Parcel scales

Technical data

Weight range 50 kg
Colour Black
Power supply (details) 3 x 1.5 V batteries (AAA)
Dim (L x W x H) 445 x 465 x 92 mm
Height 92 mm
Length 445 mm
Width 465 mm
Calibrated to
Manufacturer's standards (no certificate)
Weighing plate Stainless steel
Power supply (LOV) mains-powered , battery-powered

Frequently bought together

Similar products

See and discover other items from category Postal Scales