Dynabook Satellite Pro C50 39.6 cm (15.6 inch) Full HD Laptop Intel® Core™ i5 i5-8250U 8 GB RAM 256 GB SSD Intel UHD Gr
Dynabook Satellite Pro C50-E-105 Laptop 39.6 cm Dark blue
- Warranty: 24 months
- Manufacturer: Dynabook
Dynabook Satellite Pro C50-E-105 Laptop 39.6 cm Dark blue
- Warranty: 24 months
- Manufacturer: Dynabook
Technical data
Type | Satellite Pro C50 |
---|---|
Display (cm) | 39.6 cm |
Screen size diagonal (inches) | 15.6 inch |
Display resolution mode | Full HD |
Display resolution | 1920 x 1080 p |
Display format | 16:9 |
CPU series | Intel® Core™ i5 |
Processor/type | i5-8250U |
Processor cores (No.) | 4 x |
CPU speed | 1.6 GHz |
Turbo frequency (max.) | 3.4 GHz |
---|---|
CPU cache | 6 MB |
RAM | 8 GB |
RAM type | DDR4 RAM |
Memory clock speed | 2400 MHz |
RAM / Max. upgrade | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 620 |
SSD 1 type | SSD |
SSD | 256 GB |
SSD connection | M.2 SATA |
SSD size (total) | 256 GB |
Built-in speakers | Yes |
Microphone | Yes |
Webcam | Yes |
Bluetooth | 4.2 |
Keyboard layout | German, QWERTZ, Windows® |
Interfaces | Wi-Fi 802.11 b/g/n/a , USB-C™ , USB 3.0 , Headphone/mic combo jack (3.5 mm) , Bluetooth , LAN (10/100/1000 Mbps) |
No. of HDMI ports | 1 x |
No. of USB 3.0 ports | 1 x |
No. of Gigabit LANs | 1 x |
Supported memory cards | microSD |
Colour | Dark blue |
Width | 36.25 cm |
Height | 1.97 cm |
Depth | 24.05 cm |
Weight | 1.76 kg |
Battery / technology | 2-cell lithium-ion battery |
Operating time (max.) | 12.75 h |
Product type | Laptop |
SATELLITE PRO/C50-E-105/I5, 8GB, 256 GB SSD, 15.6 FHD 220 WV EDP, WIN10 PROF
Highlights & Details
- Display: 39.6 cm (15.6 inch) Full HD 1920 x 1080 p
- CPU: Intel® Core™ i5 i5-8250U (4 x 1.6 GHz)
- RAM: 8 GB DDR4 RAM 2400 MHz
- Memory size: 256 GB SSD
- Graphics card :Intel UHD Graphics 620
- Operating system:
- Warranty: 24 months
- Manufacturer: Dynabook
Comments
HDMI® is a registered trademrk of the HDMI Licensing L.L.C.The product image may differ from technical data.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Laptops