DynabookSatellite Pro L50-G-15139.6 cm(15.6 inch )LaptopIntel;i7-10710U (6 x 1.1 GHz / max. 4.7 GHz ) 16 GB RAMATT.FX.SS

  • Item no.: 2250240
  • Manufacturer no.: PBS22E-008005GR
  • EAN: 4062507055903

Your step into the future – at an attractive pricethe dynabook Satellite Pro L50-G is a well-equipped 15.6" notebook that offers the latest technology at an affordable price. With its 10th generation Intel® Core™ processor and up to 16GB of DDR4 memo…

  • Item no.: 2250240
  • Manufacturer no.: PBS22E-008005GR
  • EAN: 4062507055903

Your step into the future – at an attractive pricethe dynabook Satellite Pro L50-G is a well-equipped 15.6" notebook that offers the latest technology at an affordable price. With its 10th generation Intel® Core™ processor and up to 16GB of DDR4 memo…

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-10710U Processor (12MB Cache, up to 4.70GHz)
CPU series Intel Core i7
Processor/type i7-10710U
Processor generation 10th Gen (Amber Lake Y)
Processor cores (No.) 6 x
CPU speed 1.1 GHz
Turbo frequency (max.) 4.7 GHz
CPU cache 12 MB
RAM
16 GB
RAM type DDR4 RAM
Memory clock speed 2666 MHz
No. of memory slots 2
RAM / Max. upgrade 32 GB
No. of graphics cards 1
Graphics card type Nvidia
Graphics card type MX250
SSD size (total) 512 GB
SSD 1 type SSD
SSD 512 GB
SSD connection M.2 PCIe
Hard drive capacity (total) 1024 GB
Hard drive 1 type HDD
Hard drive 1 TB
Hard drive 1 connection SATA III (600 MB/s)
Hard disk drive 1 speed 5400 rpm
Microphone Yes
Webcam Yes
Bluetooth 5.0
Mobile internet WiFi
Keyboard layout German, QWERTZ, Windows®
No. of DisplayPort 1 x
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 1 x
Interfaces Audio stereo (3.5 mm jack) , Mic/line-in combo (3.5 mm jack) , LAN (10/100/1000 Mbps) , SDXC , USB 3.0 , USB3.1 (Gen 1)
Supported memory cards SDXC , SDHC , SD
Colour Black
Width 361 mm
Height 19.9 mm
Depth 244 mm
Weight 1.85 kg
Battery / technology Li-Ion
Operating time (max.) 8 h
Software included Microsoft® Office (1 month trial for the new Microsoft Office 365)
Product type Laptop
Operating system (Version) Windows® 10 Pro 64-Bit

Technical data

Display (cm) 39.6 cm
Screen size diagonal (inches) 15.6 inch
Display resolution mode HD 1080 p
Display properties Anti-glare
Display resolution 1920 x 1080 p
Display format 16:9
CPU Intel® Core™ i7-10710U Processor (12MB Cache, up to 4.70GHz)
CPU series Intel Core i7
Processor/type i7-10710U
Processor generation 10th Gen (Amber Lake Y)

Frequently bought together

Similar products

See and discover other items from category Laptops