Dynavox EL-100 Flush mount speaker 16 W 8 Ω White 1 pc(s)

  • Item no.: 2001900
  • Manufacturer no.: 207395
  • EAN: 4250019129643

Built-in speaker with surprisingly good sound properties for its price class. The full range built-in speaker with Dual Cone is designed for indoor use. UV-coated, ABS frame, paper membrane.

This text is machine translated.

  • Item no.: 2001900
  • Manufacturer no.: 207395
  • EAN: 4250019129643

Built-in speaker with surprisingly good sound properties for its price class. The full range built-in speaker with Dual Cone is designed for indoor use. UV-coated, ABS frame, paper membrane.

This text is machine translated.

RMS capacity 8 W
Max. load 16 W
Impedance 8 Ω
Max. sound pressure 88 dB
Frequency range 100 - 18 000 Hz
Type Round
Colour White
Material Acrylonitrile butadiene styrene
Mounting depth 60 mm
Recess diameter 137 mm
(Ø) 100 mm
Weight 450 g
Outside Ø 171 mm
Product type Flush mount speaker

Technical data

RMS capacity 8 W
Max. load 16 W
Impedance 8 Ω
Max. sound pressure 88 dB
Frequency range 100 - 18 000 Hz
Type Round
Colour White
Material Acrylonitrile butadiene styrene
Mounting depth 60 mm
Recess diameter 137 mm

Frequently bought together

Similar products

See and discover other items from category Speakers