Dynavox EL-130 Flush mount speaker 20 W 8 Ω White 1 pc(s)

  • Item no.: 2001901
  • Manufacturer no.: 207396
  • EAN: 4250019129650

Built-in speaker with surprisingly good sound properties for its price class. The full range built-in speaker with Dual Cone is designed for indoor use. UV-coated, ABS frame, paper membrane.

This text is machine translated.

  • Item no.: 2001901
  • Manufacturer no.: 207396
  • EAN: 4250019129650

Built-in speaker with surprisingly good sound properties for its price class. The full range built-in speaker with Dual Cone is designed for indoor use. UV-coated, ABS frame, paper membrane.

This text is machine translated.

RMS capacity 10 W
Max. load 20 W
Impedance 8 Ω
Max. sound pressure 88 dB
Frequency range 80 - 18 000 Hz
Type Round
Colour White
Material Acrylonitrile butadiene styrene
Recess diameter 164 mm
(Ø) 130 mm
Weight 500 g
Outside Ø 202 mm
Product type Flush mount speaker

Technical data

RMS capacity 10 W
Max. load 20 W
Impedance 8 Ω
Max. sound pressure 88 dB
Frequency range 80 - 18 000 Hz
Type Round
Colour White
Material Acrylonitrile butadiene styrene
Recess diameter 164 mm
(Ø) 130 mm

Frequently bought together

Similar products

See and discover other items from category Speakers