Dynavox Speaker Audio/phono Cable [2x Jack plug - 2x Jack plug] 2.00 m Black, Gold gold plated connectors
The Dynavox Black Line series is the highest expansion stage in all Dynavox loudspeaker cable series. The Black Line is characterized above all by the use of the best materials and a sophisticated cable construction combined with the usual high quali…
- Warranty: 24 months
- Manufacturer: Dynavox
The Dynavox Black Line series is the highest expansion stage in all Dynavox loudspeaker cable series. The Black Line is characterized above all by the use of the best materials and a sophisticated cable construction combined with the usual high quali…
- Warranty: 24 months
- Manufacturer: Dynavox
Technical data
Cable type | Speaker |
---|---|
No. of A connectors | 2 x |
Type A | Jack plug |
No. of B connections | 2 x |
Type B | Jack plug |
Cable length | 2.00 m |
Colour | Black , Gold |
Shielding | Shielding film |
Connector type | straight |
Features | gold plated connectors |
Cable use | Audio/phono |
---|---|
type | Cable |
Product type | Audio/phono Cable |
Dynavox Blackline speaker cable
The Dynavox Black Line series is the highest expansion stage in all Dynavox loudspeaker cable series. The Black Line is characterized above all by the use of the best materials and a sophisticated cable construction combined with the usual high quality of workmanship. The maxim of development was: Pure sound at affordable prices. The Black Line speaker cable does exactly this and naturally possesses 99.9999% OFC-conductor with a cross-section of 2 x 4 mm2, which was packed in a complex shielding: First an outer PVC-braid for mechanical protection is found. Underneath is a multi-compacted internal shielding in sandwich construction (materials PVC, PET paper, LD-PE). High-quality phono plugs with gold-plated contacts and a running direction display round off the equipment. Banana plugs or fork terminals, which are screwed and can be replaced, can be used as a connection to the speakers or to the amplifier. 12.8 mm outer diameter
This text is machine translated.
Highlights & Details
- Outer PVC braid for mechanical protection
- Highly compressed internal shielding
- Gold-plated contacts
- Choice of banana plugs or fork shoes
- Warranty: 24 months
- Manufacturer: Dynavox
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Audio Cables