EA Elektro-Automatik EA-PS 1501 T Bench PSU (adjustable voltage) 2.7 - 15 V 0.2 - 1 A No. of outputs 1 x

  • Item no.: 512698
  • Manufacturer no.: 20150105
  • EAN: 4016138600513

Ultra-compact linear power supply with stabilized output. Voltage and current are infinitely adjustable. Ideal for hobby, school and laboratory purposes.

Type EA-PS 1501 T
No. of outputs 1 x
Weight 900 g
Height 68 mm
Length 127 mm
Width 72 mm
Calibrated to
Manufacturer's standards (no certificate)
Input voltage 115 V AC , 230 V AC
Output 4 mm socket
Max. output current 1 A
Output current (min.) 0.2 A
Output voltage (max.) 15 V
Output voltage (min.) 2.7 V
Power
15 W
Connections Sockets, 4 mm
Output voltage 2.7 - 15 V DC
Output current (details) 0.2 - 1 A
Inputs Europlug
Type linear
Input voltage 100 - 240 V AC
Input voltage 230 V AC
Product type Bench PSU (adjustable voltage)

Technical data

Type EA-PS 1501 T
No. of outputs 1 x
Weight 900 g
Height 68 mm
Length 127 mm
Width 72 mm
Calibrated to
Manufacturer's standards (no certificate)
Input voltage 115 V AC , 230 V AC
Output 4 mm socket
Max. output current 1 A

Frequently bought together

Similar products

See and discover other items from category Bench power supply units