EA Elektro Automatik EA-PS 812-24-80 Double DIN-Power supplies for EA-PS 800 Series No. of outputs: 2 x 90 W
The Power supplies of the series EA-PS 800 are available with a single output and a double or triple output. With Synchronous and Quasi-resonant converter principle to achieve efficiencies up to 92%. This makes the devices work very efficiently and r…
The Power supplies of the series EA-PS 800 are available with a single output and a double or triple output. With Synchronous and Quasi-resonant converter principle to achieve efficiencies up to 92%. This makes the devices work very efficiently and r…
DIN-Power supplies for EA-PS 800 Series
The Power supplies of the series EA-PS 800 are available with a single output and a double or triple output. With Synchronous and Quasi-resonant converter principle to achieve efficiencies up to 92%. This makes the devices work very efficiently and reliably.
Highlights & Details
- Wide input range 90...264 V with active PFC
- High degree of efficiency
- Output power 90 W
- 12 V DC / 7.5 A
- Power limitation, all outputs fully resilient
- All outputs are separately adjustable and controlled
- Over voltage protection (OVP)
- Over temperature protection (OT)
- External on/off and power failure signal
- Remote sensor input
Facts
- Power limitation, all outputs fully resilient
- All Outputs are separately adjustable
- Overvoltage protection
- Overheating protection
- Remote On / Off and power failure signal
- Remote sensor input
- Power Sharing between the main outputs with front panel
- Europa-Format threads according to DIN 41494
- H15-Connector.
Comments
1U (Rack unit) = 44.45 mm, 1TE (Parts unit) = 5.08 mm.Customer reviews
Similar products
See and discover other items from category 19" Rack Mount PSUs