eao Assembly tools 1 pc(s)
Function: Series 61 Dismantling Tool; Material: Plastic; Colour: Black; Weight 0.004 kg;
Function: Series 61 Dismantling Tool; Material: Plastic; Colour: Black; Weight 0.004 kg;
EAO 61-9711.0 Series 61 Dismantling Tool For Switching Element
Function: Series 61 Dismantling Tool; Material: Plastic; Colour: Black; Weight 0.004 kg;
Facts
- Action: N/A
- Contact Configuration: N/A
- Features: N/A
- Illumination Colour(s): N/A
- Illumination Type: N/A
- Max. Current: N/AA
- Type: Dismantling Tool
Comments
Re switch position: content in parentheses describes the n/o and n/c contact constellationCustomer reviews
Similar products
See and discover other items from category Push Switches, Push Buttons