easymaxx 02978 Crack weeder 230 V
The broom of easy maxx is an electric add cleaner for powerful and thorough removal of moss, weeds and dirt. With the broom manages the cleaning of the joining of sidewalks, on-board stones and terraces easily without the hassle of bending or knees. …
- Warranty: 24 months
- Manufacturer: easymaxx
The broom of easy maxx is an electric add cleaner for powerful and thorough removal of moss, weeds and dirt. With the broom manages the cleaning of the joining of sidewalks, on-board stones and terraces easily without the hassle of bending or knees. …
- Warranty: 24 months
- Manufacturer: easymaxx
Technical data
- Speed: 1200 rpm
- Brush diameter Max. 100 mm
- Protection class: IP20
Operating voltage | 230 V |
---|---|
Power | 140 W |
Material (bristles) | Nylon , Steel |
Material (body) | Plastic |
Product type | Crack weeder |
Documents & Downloads
Easy maxx broom electrically 140 W GREEN
The broom of easy maxx is an electric add cleaner for powerful and thorough removal of moss, weeds and dirt. With the broom manages the cleaning of the joining of sidewalks, on-board stones and terraces easily without the hassle of bending or knees. The ergonomic handle and the guide wheel takes care for easy handling. The accompanying nylon brush is for normal pollution and the steel brush for stubborn dirt.
This text is machine translated.
Highlights & Details
- Power: 140 W
- Incl. 2 Changeable brushes
- No use of pesticides necessary
Facts
- Ergonomic handle
- Guide wheel for optimum stability
- Powerful engine for effortless Weed removal.
Delivery
- Weed sweeper
- Nylon brush
- Steel Brush
- User manual.
- Warranty: 24 months
- Manufacturer: easymaxx
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Brooms