Easypix SB1 UV steriliser

  • Item no.: 2306036
  • Manufacturer no.: 64020
  • EAN: 4260041686076

SteriBox SB1 - rechargeable UV-C disinfection boxSteriBox SB1 is a UV-C disinfection box for sterilizing small objects.Based on the highly effective UV-C technology, the SteriBox, for example, disinfects masks and other small objects within just 1 mi…

  • Item no.: 2306036
  • Manufacturer no.: 64020
  • EAN: 4260041686076

SteriBox SB1 - rechargeable UV-C disinfection boxSteriBox SB1 is a UV-C disinfection box for sterilizing small objects.Based on the highly effective UV-C technology, the SteriBox, for example, disinfects masks and other small objects within just 1 mi…

  • 4 high-power UV-C LEDs
  • Wavelength 275 - 280 nm
  • Approx. 1.5 hrs charging time
  • Micro-USB charging connection
  • Built-in Li-Ion battery 3.7V, 350 mAh
  • Dimensions: 210 x 120 x 42 mm
  • Internal dimensions 180 x 102 x 20 mm
Weight 298 g
Product type UV steriliser

Technical data

  • 4 high-power UV-C LEDs
  • Wavelength 275 - 280 nm
  • Approx. 1.5 hrs charging time
  • Micro-USB charging connection
  • Built-in Li-Ion battery 3.7V, 350 mAh
  • Dimensions: 210 x 120 x 42 mm
  • Internal dimensions 180 x 102 x 20 mm
Weight 298 g
Product type UV steriliser

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Health Products (Misc.)