Eaton 235922 RCCB A 4-pin 125 A 0.3 A 400 V AC

  • Item no.: 1716923
  • Manufacturer no.: 235922
  • EAN: 4015082359225

Compact residual current circuit breaker PXF, 4-pin for wide range of applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Item no.: 1716923
  • Manufacturer no.: 235922
  • EAN: 4015082359225

Compact residual current circuit breaker PXF, 4-pin for wide range of applications.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Eaton
  • Connectable conductor cross-section single-wired: 1.5 - 50 mm²
  • connectable conductor cross-section multi-wired: 1.5 - 16 mm²
  • Rated insulation voltage UI: 400 V
  • Rated surge voltage strength Uimp: 4 kV
  • Rated current for power loss [in]: 125 A
  • Width in division units: 4
  • Frequency: 50 Hz
  • Short-circuit strength (ICW): 10 kA
  • Max. Operating ambient temperature +60 °C
  • Min. Operating ambient temperature: -25 °C
  • with locking device: Yes
  • Mounting type: DIN rail
  • Protection type (IP): IP20
  • Surge current strength: 0.2 kA
  • Ambient temperature during operation: -25 - 40 °C
  • Power loss of the equipment, current dependant [PVID]: 33.6 W
  • Pollution degree: 2
Content 1 pc(s)
T 71.5 mm
Differential current rating 0.3 A
Type Switchgear for domestic and commercial applications
Nominal current 125 A
Nominal voltage 400 V AC
Number of pins 4
Release characteristics A
Product type RCCB

Technical data

  • Connectable conductor cross-section single-wired: 1.5 - 50 mm²
  • connectable conductor cross-section multi-wired: 1.5 - 16 mm²
  • Rated insulation voltage UI: 400 V
  • Rated surge voltage strength Uimp: 4 kV
  • Rated current for power loss [in]: 125 A
  • Width in division units: 4
  • Frequency: 50 Hz
  • Short-circuit strength (ICW): 10 kA
  • Max. Operating ambient temperature +60 °C
  • Min. Operating ambient temperature: -25 °C
  • with locking device: Yes
  • Mounting type: DIN rail
  • Protection type (IP): IP20
  • Surge current strength: 0.2 kA
  • Ambient temperature during operation: -25 - 40 °C
  • Power loss of the equipment, current dependant [PVID]: 33.6 W
  • Pollution degree: 2
Content 1 pc(s)
T 71.5 mm
Differential current rating 0.3 A
Type Switchgear for domestic and commercial applications
Nominal current 125 A
Nominal voltage 400 V AC
Number of pins 4
Release characteristics A
Product type RCCB

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category RCCBs