Ecomed MC-80E Massage pillow 30 W Grey

  • Item no.: 1970213
  • Manufacturer no.: 23310
  • EAN: 4015588233104

A massage is pure relaxation. The Shiatsu massage pillow MC-80E from Ecomed offers a soothing massage in the neck and back. It is also suitable for massage on the legs. The integrated control panel allows you to operate the device easily and wireless…

  • Warranty: 24 months
  • Manufacturer: Ecomed
  • Item no.: 1970213
  • Manufacturer no.: 23310
  • EAN: 4015588233104

A massage is pure relaxation. The Shiatsu massage pillow MC-80E from Ecomed offers a soothing massage in the neck and back. It is also suitable for massage on the legs. The integrated control panel allows you to operate the device easily and wireless…

  • Warranty: 24 months
  • Manufacturer: Ecomed
Range of use Neck, shoulder, back, legs
Weight 1200 g
Colour Grey
Height 105 mm
Length 320 mm
Width 220 mm
Features Incl. heat boost
Operating voltage 230 V , 240 V
Power
30 W
Product type Massage pillow

Technical data

Range of use Neck, shoulder, back, legs
Weight 1200 g
Colour Grey
Height 105 mm
Length 320 mm
Width 220 mm
Features Incl. heat boost
Operating voltage 230 V , 240 V
Power
30 W
Product type Massage pillow

Frequently bought together

Similar products

See and discover other items from category Massage