econ connect PLCC 84 PLCC socket Contact spacing: 2.54 mm Number of pins: 84 1 pc(s)
Technical data
Type | PLCC 84 |
---|---|
Number of pins | 84 |
CS | 2.54 mm |
Material | PBT |
Length | 36.66 mm |
Width | 36.66 mm |
Dim | (L x W) 36.66 mm x 36.66 mm |
Min. temperature | -55 °C |
Max. temperature | 85 °C |
RoHS-compliant | Yes |
Product type | PLCC socket |
---|
Documents & Downloads
PLCC socket
- Warranty: 24 months
- Manufacturer: econ connect
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Standard IC Sockets