ednet 84490 HDMI Adapter [1x HDMI socket - 1x HDMI socket] Black gold plated connectors, Ultra HD (4k) HDMI, Audio Retur
This Full HD (1080p) and 3D suitable adapter can be used for extension of two conection cables, for example.· Support 4K/2K with 60Hz· Support 3D· Support Audio Return Channel (ARC)· Support Consumer Electronic Control (CEC)· With Ethernet Channel…
- Warranty: 24 months
- Manufacturer: ednet
This Full HD (1080p) and 3D suitable adapter can be used for extension of two conection cables, for example.· Support 4K/2K with 60Hz· Support 3D· Support Audio Return Channel (ARC)· Support Consumer Electronic Control (CEC)· With Ethernet Channel…
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | HDMI socket |
Colour | Black |
Connector type | straight |
Features | gold plated connectors , Ultra HD (4k) HDMI , Audio Return Channel |
Cable use | TV/monitor |
Type | Adapter |
Halogen-free | No |
---|---|
Cable type | HDMI High Speed + Ethernet |
Signal flow direction | Bidirectional (bi) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
HDMI Adaptor
This Full HD (1080p) and 3D suitable adapter can be used for extension of two conection cables, for example.
· Support 4K/2K with 60Hz
· Support 3D
· Support Audio Return Channel (ARC)
· Support Consumer Electronic Control (CEC)
· With Ethernet Channel
Highlights & Details
- 4K/Ultra HD and 3D capable + Ethernet connectivity
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters