ednet 84509 DisplayPort / DVI Adapter [1x Mini DisplayPort plug - 1x DVI socket 29-pin] Black screwable, gold plated con
This digital HD cable suits ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac mini® and Mac Pro® to a DVI monitor, beamer, LCD/TFT Monitor, LED or plasma TV with a DVI cable, for example.
· Support 1080p with 60Hz
- Warranty: 24 months
- Manufacturer: ednet
This digital HD cable suits ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac mini® and Mac Pro® to a DVI monitor, beamer, LCD/TFT Monitor, LED or plasma TV with a DVI cable, for example.
· Support 1080p with 60Hz
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | DisplayPort , DVI |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Cable length | 15.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
Features | screwable , gold plated connectors |
AWG | 32 |
---|---|
Cable use | TV/monitor |
Type | Adapter |
Type | Round |
Halogen-free | No |
Cable type | DisplayPort 1.1 , DVI-I Dual Link |
Core material | Copper |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
DisplayPort Adapter Cable
This digital HD cable suits ideal to connect a MacBook®, MacBook Air®, MacBook Pro®, iMac®, Mac mini® and Mac Pro® to a DVI monitor, beamer, LCD/TFT Monitor, LED or plasma TV with a DVI cable, for example.
· Support 1080p with 60Hz
Highlights & Details
- Ensures a lower burden of the interface.
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters