ednet DisplayPort / DVI Adapter [1x DisplayPort plug - 1x DVI socket 29-pin] Black 20.00 cm

  • Item no.: 1374280
  • Manufacturer no.: 84516
  • EAN: 4054007845160

The ednet 4K DisplayPort to DVI Converter (DisplayPort male to DVI female) enables to reflect your contents from your computer or notebooks to your TV. It supports a resolution up to 4096 x 2160. So you can show your pictures, videos, documents, pres…

  • Warranty: 24 months
  • Manufacturer: ednet
  • Item no.: 1374280
  • Manufacturer no.: 84516
  • EAN: 4054007845160

The ednet 4K DisplayPort to DVI Converter (DisplayPort male to DVI female) enables to reflect your contents from your computer or notebooks to your TV. It supports a resolution up to 4096 x 2160. So you can show your pictures, videos, documents, pres…

  • Warranty: 24 months
  • Manufacturer: ednet
Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 20.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28
Cable use TV/monitor
type Adapter
Type Round
Cable type DisplayPort 1.1 , DVI-I Dual Link
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 4096 x 2160 p
Product type TV/monitor Adapter

Technical data

Cable type DisplayPort , DVI
No. of A connectors 1 x
Type A DisplayPort plug
No. of B connections 1 x
Type B DVI socket 29-pin
Cable length 20.00 cm
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
28

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters