ednet DisplayPort / HDMI Adapter [1x DisplayPort plug - 1x HDMI socket] Black 20.00 cm
The ednet 4K DisplayPort to HDMI Converter (DisplayPort male to HDMI female) enables to reflect your contents from your computer or notebooks to your TV. It supports a resolution up to 4096 x 2160. So you can show your pictures, videos, documents, pr…
- Warranty: 24 months
- Manufacturer: ednet
The ednet 4K DisplayPort to HDMI Converter (DisplayPort male to HDMI female) enables to reflect your contents from your computer or notebooks to your TV. It supports a resolution up to 4096 x 2160. So you can show your pictures, videos, documents, pr…
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | DisplayPort , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | DisplayPort plug |
No. of B connections | 1 x |
Type B | HDMI socket |
Cable length | 20.00 cm |
Colour | Black |
Shielding | Braid shielding/shielding film |
Connector type | straight |
AWG | 28 |
Cable use | TV/monitor |
---|---|
type | Adapter |
Type | Round |
Cable type | DisplayPort 1.1 , HDMI High Speed |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Documents & Downloads
Active DisplayPort to HDMI Adapter Cable
The ednet 4K DisplayPort to HDMI Converter (DisplayPort male to HDMI female) enables to reflect your contents from your computer or notebooks to your TV. It supports a resolution up to 4096 x 2160. So you can show your pictures, videos, documents, presentations, etc. in Ultra HD and use it optimal in meetings or in private areas.
· Support 4K/2K with 30Hz
· Converts HDMI videos into 4K Ultra HD
· Support D++ Dual-Mode
· Supports 4 lanes at both with data rates up to 2.7 Gbps
· Supports resolutions up to 4096 x 2160
· HDCP 1.3 compatible
· Deep Color 24bit
· Built in automatic receiver equalization
Highlights & Details
- 4K Ultra HD resolution for best entertainmen
- Transfer your screen from your computer or notebook to your TV or monitor in Ultra HD!
- Converts HDMI videos into 4K Ultra HD
- Support D++ Dual-Mode
- Supports 4 lanes at both with data rates up to 2.7 Gbps
- Supports resolutions up to 4096 x 2160
- HDCP 1.3 compatible
- Deep Color 24bit
- Built in automatic receiver equalization
Facts
- HDCP 1.3 compatible
- Deep Color 24 bit
- Hood: cast
- AWG: 28
- Material: CU wires
- Contact surface: nickel-plated
- Locking: Snap-on mounting
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters