ednet DVI / DisplayPort / HDMI / Mini DisplayPort Adapter [1x Mini DisplayPort plug - 1x DVI socket 25-pin, DisplayPort
This 3-in-1 cable, for example, is ideally suited for a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac mini, ® or Mac Pro ® with a projector, LCD/TFT monitor, LED or plasma TV with DP, HDMI type A or DVI-interface to connect. A simultaneous use of …
- Warranty: 24 months
- Manufacturer: ednet
This 3-in-1 cable, for example, is ideally suited for a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac mini, ® or Mac Pro ® with a projector, LCD/TFT monitor, LED or plasma TV with DP, HDMI type A or DVI-interface to connect. A simultaneous use of …
- Warranty: 24 months
- Manufacturer: ednet
Technical data
- Hood: cast
- Shielding: double shielded
- AWG: 32
- Contact surface: gold-plated
Cable type | DVI , DisplayPort , HDMI , Mini DisplayPort |
---|---|
No. of A connectors | 1 x |
Type A | Mini DisplayPort plug |
No. of B connections | 1 x |
Type B | DVI socket 25-pin , DisplayPort socket , HDMI socket |
Cable length | 20.00 cm |
Colour | White |
Connector type | straight |
Features | Round , double shielding , lockable , HDMI-enabled , gold plated connectors |
AWG | 32 |
Cable use | TV/monitor |
---|---|
type | Adapter |
Type | Round |
Cable type | DVI-D Dual Link , DisplayPort 1.1 , HDMI |
Core material | Copper |
Video resolution | 1920 x 1080 p |
Product type | TV/monitor Adapter |
Ednet display port splitter cable, miniDP-DP + HDMI + DVI, plug/socket, 0.2 m long, DP 1.1a compatible
This 3-in-1 cable, for example, is ideally suited for a MacBook ®, MacBook Air, MacBook Pro ®, iMac, Mac mini, ® or Mac Pro ® with a projector, LCD/TFT monitor, LED or plasma TV with DP, HDMI type A or DVI-interface to connect. A simultaneous use of the DP, HDMI type A or DVI data connection is not possible. The display resolution depends on the connected device. The DP and the HDMI output supports audio for iMac (Late 2009) and MacBook Pro ® (Mid 2010).
This text is machine translated.
Highlights & Details
- No need to buy 3 single adapter.
- Supports 1080p with 60 Hz
- Track 1: Mini DP, plug-in
- Connection 2: DP, socket + HDMI type A, socket + DVI-D socket
- Warranty: 24 months
- Manufacturer: ednet
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters