ednet DVI / HDMI Adapter [1x HDMI plug - 1x DVI socket 29-pin] Black gold plated connectors, screwable
This Full HD (1080p) and 3D suitable adapter can be used for connection of audio/video devices with HDMI C interface such as notebooks, for example, with a TV, monitor or computer by use of a normal HDMI type A connection cable. Capable for use of an…
- Warranty: 24 months
- Manufacturer: ednet
This Full HD (1080p) and 3D suitable adapter can be used for connection of audio/video devices with HDMI C interface such as notebooks, for example, with a TV, monitor or computer by use of a normal HDMI type A connection cable. Capable for use of an…
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | DVI , HDMI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI plug |
No. of B connections | 1 x |
Type B | DVI socket 29-pin |
Colour | Black |
Connector type | straight |
Features | gold plated connectors , screwable |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | HDMI High Speed , DVI-I Dual Link |
Signal flow direction | Bidirectional (bi) |
Video resolution | 2560 x 1600 p |
Product type | TV/monitor Adapter |
HDMI Adaptor
This Full HD (1080p) and 3D suitable adapter can be used for connection of audio/video devices with HDMI C interface such as notebooks, for example, with a TV, monitor or computer by use of a normal HDMI type A connection cable. Capable for use of any IP-based application.
· Support 1080p with 60Hz
Highlights & Details
- Full HD and 3D support
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters