ednet HDMI / DVI Adapter [1x HDMI socket - 1x DVI plug 19-pin] Black screwable, gold plated connectors
This adapter is suitable to connect a HDMI type A cable to device or cables with DVI(18+1) connector, for example.
· Support 1080p with 60Hz
· Full HD, Single Link
- Warranty: 24 months
- Manufacturer: ednet
This adapter is suitable to connect a HDMI type A cable to device or cables with DVI(18+1) connector, for example.
· Support 1080p with 60Hz
· Full HD, Single Link
- Warranty: 24 months
- Manufacturer: ednet
Technical data
Cable type | HDMI , DVI |
---|---|
No. of A connectors | 1 x |
Type A | HDMI socket |
No. of B connections | 1 x |
Type B | DVI plug 19-pin |
Colour | Black |
Connector type | straight |
Features | screwable , gold plated connectors |
Cable use | TV/monitor |
type | Adapter |
Halogen-free | No |
---|---|
Cable type | HDMI High Speed , DVI-D Single Link |
Signal flow direction | Bidirectional (bi) |
Video resolution | 1920 x 1200 p |
Product type | TV/monitor Adapter |
DVI Adapter
This adapter is suitable to connect a HDMI type A cable to device or cables with DVI(18+1) connector, for example.
· Support 1080p with 60Hz
· Full HD, Single Link
Highlights & Details
- Clear and sharp display - Full HD resolution
- Save and reliable connection
- Clear and sharp display - Full HD resolution
- Save and reliable connection
- Warranty: 24 months
- Manufacturer: ednet
Comments
HDMI® is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters