ednet Smart Memory External memory card reader Black USB 3.2 Gen 2 (USB 3.1), Apple Lightning, microSD
iPhone or iPad running out of memory again? Here's the solution. Used with a microSD memory card, ednet Smart Memory expands the memory of your iPhone or iPad by up to 256 GB. Goes without saying that Smart Memory als works just like any conventional…
iPhone or iPad running out of memory again? Here's the solution. Used with a microSD memory card, ednet Smart Memory expands the memory of your iPhone or iPad by up to 256 GB. Goes without saying that Smart Memory als works just like any conventional…
Ednet Smart Memory incl. App and 256 GB MicroSD Card Slot for iPhone/iPad Memory Expansion
iPhone or iPad running out of memory again? Here's the solution. Used with a microSD memory card, ednet Smart Memory expands the memory of your iPhone or iPad by up to 256 GB. Goes without saying that Smart Memory als works just like any conventional data cable. Moreover, Smart Memory serves as a USB memory stick for a PC or laptop. Allows you to manage your documents, as well as audio, video and image files. The Smart Memory app also comes with many other additional and useful features (ie.g. cloud memory support, media player, text editor, voice recorder, contact/time planner/image synchronisation, etc) Smart Memory combines many applications and replaces various devices. This smart all-rounder makes for an ideal companion both at home or at the office.
Highlights & Details
- Smart memory expansion for your iPhone or iPad (up to 256 GB)
- Supports microSD memoy cards (up to 256 GB)
- iPhone or iPad data cable
- Manage documents, as well as audio, video and image files
Facts
- Many other useful functions available via the ednet Smart Memory app
- Compatibility: iOS vers 7.1 onwards
- Document viewer
- Contact, time planner and image synchronisation
- Voice recorder
- Text editor
- App-based smart data protection
- MFI-certified
- Stylish aluminium enclosure
- Supported by iPhone 5, 5C, 5S, SE, 6, 6, 7, 7 plus / iPad Air, Air 2, Mini, Mini 2/3/4, Pro
- Port 1: Apple Lightning 8-pin plug
- Port 2: USB 3.1 Gen 1 type A plug
- Cloud support: Google Drive, Dropbox
- Supported audio file formats: MP3, WAV, AAC, AIF, AIFF, M4A, FLAC
- Supported video formats: MP4, MOV, M4V, WMV, MKV, RMVB, RM, FLV, AVI, FLV, DAT, MPG, MPEG
- Supported image file formats: GIF, JPG, PNG, TIF, TIFF, BMP
- Supported data file formats: DOC, DOCX, PPTX, XLS, XLSX, PDF, RTF, TXT, NUMB, KEY, PAGE
Delivery
- Cable clip
- User manual.
System Requirements
- iOS vers 7.1 onward
Comments
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion