Einhell 4139073 Chisel point bit 1 pc(s)

  • Item no.: 1381991
  • Manufacturer no.: 4139073
  • EAN: 4006825565737

Pointed chisel with 30 mm hexagonal recording
length: 410 mm
packaging in a plastic tube with eyelet
suitable for demolition hammers Einhell BT-DH 1600

  • Item no.: 1381991
  • Manufacturer no.: 4139073
  • EAN: 4006825565737

Pointed chisel with 30 mm hexagonal recording
length: 410 mm
packaging in a plastic tube with eyelet
suitable for demolition hammers Einhell BT-DH 1600

  • Pointed chisel, 30 mm hexagonal
  • product dimensions 44.7 x 3.8 x 3.8 cm
  • Weight 1.6 kg
Content 1 pc(s)
Product type Chisel point bit

Technical data

  • Pointed chisel, 30 mm hexagonal
  • product dimensions 44.7 x 3.8 x 3.8 cm
  • Weight 1.6 kg
Content 1 pc(s)
Product type Chisel point bit

Frequently bought together

Similar products

See and discover other items from category Concrete Drill Bits