Einhell GC-EL 2600 E Mains Vacuum, Chopper, Blower 230 V

  • Item no.: 1326164
  • Manufacturer no.: 3433290
  • EAN: 4006825598100

The GC-EL 2600 E electric blower vac is a powerful tool and reliable helper for gardeners who want to clean up their grounds and gardens. You can shift between the suction and the blowing function without using any tools hence it can be adjusted very…

  • Item no.: 1326164
  • Manufacturer no.: 3433290
  • EAN: 4006825598100

The GC-EL 2600 E electric blower vac is a powerful tool and reliable helper for gardeners who want to clean up their grounds and gardens. You can shift between the suction and the blowing function without using any tools hence it can be adjusted very…

  • Speed: 6,000 - 14,000 rpm
  • 10:1 chaff-function:
  • Collection bag volume: approx. 45 l
  • Sound power level LWA 106 dB (A)
  • Sound pressure level LpA 87,87 dB(A
Functions (garden blowers) Vacuum function , Blow function , Shredder
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2600 W
Air speed 270 km/h
Suction 13 m³/min
Weight 4.2 kg
Dim (L x W x H) 330 x 250 x 470 mm
Length 330 mm
Width 250 mm
Height 470 mm
Product type Vacuum

Technical data

  • Speed: 6,000 - 14,000 rpm
  • 10:1 chaff-function:
  • Collection bag volume: approx. 45 l
  • Sound power level LWA 106 dB (A)
  • Sound pressure level LpA 87,87 dB(A
Functions (garden blowers) Vacuum function , Blow function , Shredder
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2600 W
Air speed 270 km/h
Suction 13 m³/min
Weight 4.2 kg
Dim (L x W x H) 330 x 250 x 470 mm
Length 330 mm
Width 250 mm

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums