Einhell Power X-Change Plus 18V 2,6Ah P-X-C 4511436 Tool battery 18 V 2.6 Ah Li-ion

  • Item no.: 1676246
  • Manufacturer no.: 4511436
  • EAN: 4006825616590

The Power X-Change Plus is part of the multifunctional and inter-connectable battery system of the Power X-Change series from Einhell. The advanced technology offers increased performance: Even more performance, even more endurance, which saves time …

  • Item no.: 1676246
  • Manufacturer no.: 4511436
  • EAN: 4006825616590

The Power X-Change Plus is part of the multifunctional and inter-connectable battery system of the Power X-Change series from Einhell. The advanced technology offers increased performance: Even more performance, even more endurance, which saves time …

Type Power X-Change Plus 18V 2,6Ah P-X-C
Voltage 18 V
Capacity 2.6 Ah
Technology Li-ion
OEM battery type Power X-Change
Rechargeable Yes
Size Special-purpose rechargeable
Height 165 mm
Width 60 mm
Length 82 mm
Weight 560 g
Product type Tool battery

Technical data

Type Power X-Change Plus 18V 2,6Ah P-X-C
Voltage 18 V
Capacity 2.6 Ah
Technology Li-ion
OEM battery type Power X-Change
Rechargeable Yes
Size Special-purpose rechargeable
Height 165 mm
Width 60 mm
Length 82 mm

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries