Einhell Power X-Change PXC Starter Kit 18V 3Ah 4512041 Tool battery and charger 18 V 3 Ah Li-ion
A battery for all! The innovative lithium-ion technology from Einhell. Flexible and powerful in all areas. A power X-Change Starter Set: Unlimited space and combination possibilities. Active 7-in-1 ABS battery management system and modern microproces…
- Warranty: 24 months
- Manufacturer: Einhell
A battery for all! The innovative lithium-ion technology from Einhell. Flexible and powerful in all areas. A power X-Change Starter Set: Unlimited space and combination possibilities. Active 7-in-1 ABS battery management system and modern microproces…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Charger: Mains Connection: 200-260 V
- Output voltage 21 V
- Charging time 30 min (1.5 Ah battery), 60 min (3.0 Ah battery), 130 min (5.2 Ah battery)
Type | Power X-Change PXC Starter Kit 18V 3Ah |
---|---|
Voltage | 18 V |
Capacity | 3 Ah |
Technology | Li-ion |
Rechargeable | Yes |
Size | Special-purpose rechargeable |
Weight | 650 g |
Suitable for | Power X-Change |
Product type | Tool battery and charger |
Documents & Downloads
Einhell PXC Starter Kit 18V 3.0 Ah
A battery for all! The innovative lithium-ion technology from Einhell. Flexible and powerful in all areas. A power X-Change Starter Set: Unlimited space and combination possibilities. Active 7-in-1 ABS battery management system and modern microprocessor for monitoring parameters.
always chargeable - date with three-step LED battery level indicator rapidly across the state. A practical rubber housing with impact protection and comfortable handle grip to remove the battery.
Cutting-edge technology:
System Charger with intelligent management system, permanent battery status check and adjustment of the charging cycle.
informed At a glance:
Six-stage charge level indication and practical wall bracket.
Highlights & Details
- 7-in-1 ABS: The active battery management system
- 3-step LED battery level indicator
- The latest safety: microprocessor controlled parameters constantly
Facts
- Gently charge at deep discharge and therefore long life · High quality lithium-ion cells: almost no self-discharge · always chargeable · Rubber armored offers high impact protection and firm grip · recessed grips provide an ergonomic removing the battery
- Equipment Charger: 6-stage charge level indicator · Prepared for wall mounting · Intelligent battery management system for long battery life · Permanent battery status check and corresponding battery · Power supply 200-260 V | 50 - 60 Hz · Charging time 60 minutes (3.0 Ah battery)
Delivery
- 18 V battery, charger
- Instructions
- Warranty: 24 months
- Manufacturer: Einhell
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Power Tool Batteries