Einhell TC-AV 1618 D 2351660 Coal dust vac 18 l
With the einhell ash vacuum cleaner TC-AV 1618 D is the removal of ash a clean and comfortable affair. The 18-liter large collection container is lush and thus enables a long work. Thus, the user is the ashes in the oven and fireplace just as Mr as r…
With the einhell ash vacuum cleaner TC-AV 1618 D is the removal of ash a clean and comfortable affair. The 18-liter large collection container is lush and thus enables a long work. Thus, the user is the ashes in the oven and fireplace just as Mr as r…
Einhell Ash Vacuum Cleaner TC-AV 1618 D
With the einhell ash vacuum cleaner TC-AV 1618 D is the removal of ash a clean and comfortable affair. The 18-liter large collection container is lush and thus enables a long work. Thus, the user is the ashes in the oven and fireplace just as Mr as residues in the grill. A practical carrying handle provides for easy transport. The Ash Vacuum is extremely stable thanks to its metallic reinforced suction hose (diameter 36 millimeter-Length 1 meters) and the aluminum intake manifold. Fine and ash dust has no chance, get into the environment ensures that the integrated folded filter. The additional pre-filter provides for a better filtration. It prevents a fast clogging of the main filter. The hose can be rearranged quickly on the air outlet, with which the blowing function of the device can be used. Thanks to the quick-release fasteners can be simply emptying the collection container. The power cable can be wound up on the handle, with which the device can be quickly and practically.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Wet & Dry Vacuum Cleaners