Einhell TE-MG 300 EQ 4465150 Multifunction tool incl. accessories 300 W
The multi-function tool TE-MG 300 EQ is a convenient all-rounder for ambitious do-it-yourself with a wide range of performance requirements. With the multi-function tool can be reliably say wood and plastic as well as metal, wood also loops. Also til…
- Warranty: 24 months
- Manufacturer: Einhell
The multi-function tool TE-MG 300 EQ is a convenient all-rounder for ambitious do-it-yourself with a wide range of performance requirements. With the multi-function tool can be reliably say wood and plastic as well as metal, wood also loops. Also til…
- Warranty: 24 months
- Manufacturer: Einhell
Technical data
- Orbit speed: 22000 - 40000/min
- Oscillation angle: 3.2°
- Sandpaper size: 93 x 93 x 93 mm
Features | incl. accessories |
---|---|
Power | 300 W |
Tool holder | Keyless chuck |
Operating voltage | 230 V |
Dim | (L x W x H) 394 x 87 x 105 mm |
Length | 394 mm |
Width | 87 mm |
Height | 105 mm |
Weight | 1.83 kg |
Product type | Multifunction tool |
Documents & Downloads
Multi-function tool TE-MG 300 EQ
The multi-function tool TE-MG 300 EQ is a convenient all-rounder for ambitious do-it-yourself with a wide range of performance requirements. With the multi-function tool can be reliably say wood and plastic as well as metal, wood also loops. Also tile joints can be removed in no time at all. With the powerful 300 Watt motor provides the TE-MG 300 EQ performance for labor-intensive projects and electronic speed control for material and user-friendly work. The Constant Electronic ensures constant power. The quick release allows a fast accessory change without additional tools. The 12-way adjustable tool attachment allows flexible working. The comfortable soft grip offers a secure and comfortable work. The included dust suction apparatus is mounting without tools, in addition, a practical dust extraction adapter is included in the delivery included. The delivery includes a plunge saw blade for wood and plastic (HCS), a BIM immersion saw blade in addition for metal, a segment saw blade for wood, plastic and soft metal (HSS) and an additional Diamond segmented saw blade for tile joints. In addition, the delivery includes a 3-point grinding plate, six grinding papers (3*P 60/3* P120) as well as a scraper. Supplied in a practical transport and storage case.
This text is machine translated.
Highlights & Details
- 300 W
- Quick release for tool-free change of accessories
- Convenient accessory change thanks to magnetic tool holder
- Steady electronics
Facts
- Speed controller
- · Steady electronics · Quick Release · Magnetic tool chuck (12-way adjustable) · Handle with soft grip cover.
Delivery
- Dust exhaust system
- Delta grinding plate
- 6x sandpaper (3*P 60/3* P120)
- Scraper
- Plunge saw blade for wood and plastic (HCS)
- BIM plunge saw blade in addition for metal
- Segment saw blade for wood, plastic and soft metal (HSS)
- Diamond segmented saw blade for tile joints
- Dust extraction adapter
- Transport and storage case.
- Warranty: 24 months
- Manufacturer: Einhell
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Multi Tools