EIZO EV2216W-BK G202698-003A1, 1x
The Eizo EV2216W convinces with a modern, bright and economical LED backlight. The typical Power consumption is only 12 watts. With its EcoView functions, the monitor also saves money Energy by intelligently adjusting the picture brightness to its en…
The Eizo EV2216W convinces with a modern, bright and economical LED backlight. The typical Power consumption is only 12 watts. With its EcoView functions, the monitor also saves money Energy by intelligently adjusting the picture brightness to its en…
Eizo EV2216W-BK monitor refurbished very well
The Eizo EV2216W convinces with a modern, bright and economical LED backlight. The typical Power consumption is only 12 watts. With its EcoView functions, the monitor also saves money Energy by intelligently adjusting the picture brightness to its environment through Auto-EcoView and to the picture content via EcoView Optimizer. EcoView-Sense switches off the monitor whenever possible. EcoView stands for maximum user comfort, reduced environmental impact and lower operating costs. Display Port, DVI-D and DSub connections as well as a USB hub with one up and two laterally accessible Downstream sockets provide for connection. The EV2216W is aimed at companies and public authorities And also enthuses private users, who want a high-quality monitor.
This text is machine translated.
Facts
- Power cable;DVI cable.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- 144 Hz monitor
- LCD monitor
- Asus monitor
- 34" monitor
- 49" monitor
- 240 Hz monitor
- PC monitor 24"
- Dell monitor
- Sales PC Monitors
- 165 Hz monitor
- PC monitor 27"
- Gaming PC monitors
- UHD monitor
- HDMI monitor
- IPS panel
- 32" monitor
- BenQ monitor
- Pivoting monitor
- EIZO monitor
- PC curved monitor
- HP monitor
- AOC monitor
- 4K monitor
- Samsung monitor
- LED monitor
- 60 Hz monitor
- Ultrawide Monitors