EIZO EV2450-BK LED 60.5 cm (23.8 inch) EEC A+ (A+ - F) 1920 x 1080 p Full HD 5 ms DisplayPort, HDMI™, DVI, VGA IPS LED

  • Item no.: 1289318
  • Manufacturer no.: EV2450-BK
  • EAN: 0690592038590

The extremely slim casing frames of the flex scan EV2450 falls immediately in the eye. The considerable and compact design fits perfectly in a modern office environment. Special strength shows the 23.8" monitor with 16:9 format and IPS technology eve…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1289318
  • Manufacturer no.: EV2450-BK
  • EAN: 0690592038590

The extremely slim casing frames of the flex scan EV2450 falls immediately in the eye. The considerable and compact design fits perfectly in a modern office environment. Special strength shows the 23.8" monitor with 16:9 format and IPS technology eve…

  • Warranty: 24 months
  • Manufacturer: EIZO
Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms
Brightness 250 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.274 mm
Interfaces DisplayPort , HDMI™ , DVI , VGA
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
No. of VGA ports 1 x
Power consumption (ON) 47 W
Power consumption (standby) 0.3 W
Energy efficiency rating
A+ (A+ - F)
Width 540 mm
Height 470 mm
Depth 280 mm
Weight 6.2 kg
Dim (W x H x D) 540 x 470 x 280 mm
Range of uses Office , Home
Features Portrait view (pivot) , Height adjustable , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 23.8 inch
Display (cm) 60.5 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology IPS LED
Display type Colour
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors