EIZO EV2750-WT LED 68.6 cm (27 inch) EEC A (A+ - F) 2560 x 1440 p WQHD 5 ms DisplayPort, HDMI™, DVI IPS LED

  • Item no.: 1403735
  • Manufacturer no.: EV2750-WT
  • EAN: 4995047047766

With 27-inch diagonal and 2560 x 1440 pixels, the EIZO FLEX SCAN EV2750 is perfect for use in the office and all environments where compact and modern design is important. This applies, for example, in areas with public transport, in exchanges and tr…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1403735
  • Manufacturer no.: EV2750-WT
  • EAN: 4995047047766

With 27-inch diagonal and 2560 x 1440 pixels, the EIZO FLEX SCAN EV2750 is perfect for use in the office and all environments where compact and modern design is important. This applies, for example, in areas with public transport, in exchanges and tr…

  • Warranty: 24 months
  • Manufacturer: EIZO
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour White
Image format 16:9
Panel technology IPS LED
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 1000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.233 mm
Interfaces DisplayPort , HDMI™ , DVI
No. of DisplayPort 1 x
No. of DVI ports 1 x
No. of HDMI ports 1 x
Power consumption (ON) 67 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+ - F)
Width 610 mm
Height 545 mm
T 245 mm
Weight 7.9 kg
Range of uses Office
Features Portrait view (pivot) , Height adjustable , Built-in speakers , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 2560 x 1440 p
Display resolution mode WQHD
Colour White
Image format 16:9
Panel technology IPS LED
Response time 5 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors