EIZO EV2785-BK LED 68.6 cm (27 inch) EEC A (A++ - E) 3840 x 2160 p UHD 2160p (4K) 5 ms HDMI™, DisplayPort, USB 3.2 Gen 1

  • Item no.: 1642384
  • Manufacturer no.: EV2785-BK
  • EAN: 4995047051855

High picture quality through IPS panelThe monitor has mastered the three Sound for outstanding image quality: excellent resolution of 3.840 x 2.160 (4K UHD) pixels, highest contrast of 1,300:1 and a stable brightness with up to 350 cd/sqm. This means…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Item no.: 1642384
  • Manufacturer no.: EV2785-BK
  • EAN: 4995047051855

High picture quality through IPS panelThe monitor has mastered the three Sound for outstanding image quality: excellent resolution of 3.840 x 2.160 (4K UHD) pixels, highest contrast of 1,300:1 and a stable brightness with up to 350 cd/sqm. This means…

  • Warranty: 24 months
  • Manufacturer: EIZO
  • Kensington lock for cable lock
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms
Brightness 350 cd/m²
Contrast ratio 1300 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Dot pitch 0.155 mm
Interfaces HDMI™ , DisplayPort , USB 3.2 Gen 1 (USB 3.0) , USB 3.2 Gen 2 (USB 3.1) , USB-C™
No. of MiniDPs 0 x
No. of DisplayPort 2 x
No. of DVI ports 0 x
No. of HDMI ports 2 x
No. of Thunderbolt IFs 0 x
No. of VGA ports 0 x
No. of USB ports 3 x
Power consumption (ON) 32 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A++ - E)
Width 611.4 mm
Height 356.3 mm
Depth 50 mm
Weight 8.2 kg
Dim (W x H x D) 611.4 x 356.3 x 50 mm
Range of uses Office
Features UHD resolution , Built-in speakers , Height adjustable , Portrait view (pivot)
Wall mounting option 100 x 100 mm VESA standard

Technical data

  • Kensington lock for cable lock
Product type LED
Screen size diagonal (inches) 27 inch
Display (cm) 68.6 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Black
Image format 16:9
Panel technology IPS LED
Display type LED display
Response time 5 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors