EIZO FlexScan EV2216WFS3-BK LED 55.9 cm (22 inch) 1680 x 1050 p WSXGA+ 5 ms DisplayPort, DVI, VGA TN LED
The EIZO EV 2216 W convinces with a modern, bright and economical LED backlight. The typical power consumption is at only 12 watts. With its Eco View function saves the monitor in addition to energy by using the picture brightness by auto-eco view in…
- Warranty: 24 months
- Manufacturer: EIZO
The EIZO EV 2216 W convinces with a modern, bright and economical LED backlight. The typical power consumption is at only 12 watts. With its Eco View function saves the monitor in addition to energy by using the picture brightness by auto-eco view in…
- Warranty: 24 months
- Manufacturer: EIZO
Technical data
Product type | LED |
---|---|
Screen size diagonal (inches) | 22 inch |
Display (cm) | 55.9 cm |
Resolution (max.) | 1680 x 1050 p |
Display resolution mode | WSXGA+ |
Colour | Black |
Image format | 16:10 |
Panel technology | TN LED |
Display type | Colour |
Response time | 5 ms |
Brightness | 250 cd/m² |
---|---|
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
Vertical viewing angle | 160 ° |
Dot pitch | 0.282 mm |
Interfaces | DisplayPort , DVI , VGA |
No. of DisplayPort | 1 x |
No. of DVI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 39 W |
Power consumption (standby) | 0.3 W |
Energy efficiency rating | Doesn't apply |
Width | 500 mm |
Height | 480 mm |
Depth | 230 mm |
Weight | 5.6 kg |
Dim | (W x H x D) 500 x 480 x 230 mm |
Range of uses | Office , Home |
Features | Built-in speakers , Tiltable , Height adjustable , Headphone jack |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
EIZO FLEX SCAN EV 2216 WFS3-BK 55.9 cm (22") LED monitor
The EIZO EV 2216 W convinces with a modern, bright and economical LED backlight. The typical power consumption is at only 12 watts. With its Eco View function saves the monitor in addition to energy by using the picture brightness by auto-eco view intelligently its surroundings and by eco view optimizer to the image content. Eco View sense switches the monitor from, whenever it is possible. EcoView stands for maximum user comfort, reduced environmental impact and lower operating costs. Displayport, DVI-D and D Sub-Anschlusse as well as a USB hub with a up-and two side accessible downstream sockets provide for connection. The EV 2216 W is intended for companies as well as authorities and inspires even private users, who want to have a high-quality monitor.
This text is machine translated.
Highlights & Details
- Screen size 55.9 cm (22 inch) WSXGA+, 1680 x 1050 p
- Response time: 5 ms
- Energy efficiency rating: Doesn't apply
- Interfaces: DisplayPort, DVI, VGA
- Built-in speakers, Tiltable, Height adjustable, Headphone jack
Delivery
- Connection cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: EIZO
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors