Electrical contact cleaner KF F2 Spécial contacts<

  • Item no.: 065293
  • Manufacturer no.: 1001
  • EAN: 3488970010019

KF F2 Special Contacts Aerosol 500ml

  • Warranty: 24 months
  • Manufacturer: KF
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Content 500 ml
Category Electrical contact cleaner
GHS statements/labelling Flammable (GHS02) (GHS-02-FLAMMABLE_SY_00) , Irritant (GHS07) (GHS-07-IRRITANT_SY_00) , Environmental hazard (GHS09) (GHS-09-ENV-DAMAGE_SY_00)
GHS / H Hazard Statements
H 222: Extremely flammable material. (H 222) , H229: Pressurized container: may burst if heated. (H 229) , H 315: Causes skin irritation. (H 315) , H 336: May cause drowsiness or dizziness. (H 336) , H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
Hazard warning Danger
GHS Precautionary Statements
P 102: Keep away from children (P 102) , P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210) , P 211: Do not spray on an open flame or other igntion source. (P 211) , P 251: Pressurized container – Do not pierce or burn, even after use (P 251) , P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261) , P 271: Use outdoors or in a well-ventilated area only. (P 271) , P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412) , P 501: Dispose of contents/container at …. (P 501)

Technical data

Content 500 ml
Category Electrical contact cleaner
GHS statements/labelling Flammable (GHS02) (GHS-02-FLAMMABLE_SY_00) , Irritant (GHS07) (GHS-07-IRRITANT_SY_00) , Environmental hazard (GHS09) (GHS-09-ENV-DAMAGE_SY_00)
GHS / H Hazard Statements
H 222: Extremely flammable material. (H 222) , H229: Pressurized container: may burst if heated. (H 229) , H 315: Causes skin irritation. (H 315) , H 336: May cause drowsiness or dizziness. (H 336) , H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
Hazard warning Danger
GHS Precautionary Statements
P 102: Keep away from children (P 102) , P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210) , P 211: Do not spray on an open flame or other igntion source. (P 211) , P 251: Pressurized container – Do not pierce or burn, even after use (P 251) , P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261) , P 271: Use outdoors or in a well-ventilated area only. (P 271) , P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412) , P 501: Dispose of contents/container at …. (P 501)

Documents & Downloads

See and discover other items from category Contact Sprays