Electro Voice EVID-S8.2W Wall speaker 8 Ω White 1 Pair

  • Item no.: 1877114
  • Manufacturer no.: F.01U.332.741
  • EAN: 4260451082710

Evid-S is the newest member of the evid-Family (EV Innovative Design) of commercial speakers.The evid-S series is acoustically, aesthetically to other evid-models and technically compatible. It contains innovative functions that efficiently and effec…

  • Item no.: 1877114
  • Manufacturer no.: F.01U.332.741
  • EAN: 4260451082710

Evid-S is the newest member of the evid-Family (EV Innovative Design) of commercial speakers.The evid-S series is acoustically, aesthetically to other evid-models and technically compatible. It contains innovative functions that efficiently and effec…

Type Square
RMS capacity 90 W
Impedance 8 Ω
Max. sound pressure 110 dB
Features weatherproof , UV-resistant
IP rating
IP65
Frequency range 50-20.000 Hz Hz
Colour White
Weight 5.1 kg
Length 250 mm
Product type Wall speaker

Technical data

Type Square
RMS capacity 90 W
Impedance 8 Ω
Max. sound pressure 110 dB
Features weatherproof , UV-resistant
IP rating
IP65
Frequency range 50-20.000 Hz Hz
Colour White
Weight 5.1 kg
Length 250 mm

Frequently bought together

Similar products

See and discover other items from category Ceiling & Wall-mount Speakers