Electrolube EECSP200DB Solvent 200 ml

  • Item no.: 673353
  • Manufacturer no.: EECSP200DB
  • EAN: 5028356100408

Highly volatile and strongly activated solvent for cleaning circuit board. Abtrocknend very quickly. Leaves a perfectly clean and dry surface. Even with oily, greasy deposits. Well tolerated for most of the plastics, rubber, elastomers and cured Coat…

  • Item no.: 673353
  • Manufacturer no.: EECSP200DB
  • EAN: 5028356100408

Highly volatile and strongly activated solvent for cleaning circuit board. Abtrocknend very quickly. Leaves a perfectly clean and dry surface. Even with oily, greasy deposits. Well tolerated for most of the plastics, rubber, elastomers and cured Coat…

Hazard Statement

cz.actum.core.entity.product.ProductImage@22f849be[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3feabbd2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@50f00c6[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
GHS Precautionary Statements
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 391: Collect spillage. (P 391)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 273: Avoid release into the environment. (P 273)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)

Hazard Statement

cz.actum.core.entity.product.ProductImage@22f849be[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3feabbd2[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@50f00c6[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category PCB Cleaners