Electrolytic capacitor Radial lead 5 mm 220 µF 63 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
- Item no.: 458394
- Manufacturer no.: 458394
- EAN: 2050001323880
Axial design for general applications.
- Warranty: 24 months
- Item no.: 458394
- Manufacturer no.: 458394
- EAN: 2050001323880
Axial design for general applications.
- Warranty: 24 months
Technical data
Type | Radial lead |
---|---|
Capacity (elec.) | 220 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 10 mm x 20 mm |
(Ø) | 10 mm |
Height | 20 mm |
Type | 458394 |
Nominal voltage | 63 V |
CS | 5 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 63/70 V |
---|---|
Capacity (elec.) | 220 µF |
RoHS-compliant | Yes |
Product type | Electrolytic capacitor |
Documents & Downloads
Electrolytic capacitor Radial lead 5 mm 220 µF 63 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)
Axial design for general applications.
- Warranty: 24 months
Comments
For more information on this 458394 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors