Electrolytic capacitor Snap-in 10 mm 470 µF 200 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
- Item no.: 476110
- Manufacturer no.: 476110
- EAN: 2050000136474
Variants
100 µF 350 V DC Snap-in 100 µF 400 V DC Snap-in 100 µF 450 V DC Snap-in 100 µF 450 V DC Snap-in 1000 µF 200 V DC Snap-in 1000 µF 63 V DC Snap-in 10000 µF 50 V DC Snap-in 220 µF 200 V DC Snap-in 220 µF 400 V DC Snap-in 22000 µF Snap-in 47 µF 400 V DC Snap-in 47 µF 450 V DC Snap-in 470 µF 200 V DC Snap-in 470 µF 250 V DC Snap-in 4700 µF 40 V DC Snap-in 4700 µF Snap-in
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
- Warranty: 24 months
- Item no.: 476110
- Manufacturer no.: 476110
- EAN: 2050000136474
Variants
100 µF 350 V DC Snap-in 100 µF 400 V DC Snap-in 100 µF 450 V DC Snap-in 100 µF 450 V DC Snap-in 1000 µF 200 V DC Snap-in 1000 µF 63 V DC Snap-in 10000 µF 50 V DC Snap-in 220 µF 200 V DC Snap-in 220 µF 400 V DC Snap-in 22000 µF Snap-in 47 µF 400 V DC Snap-in 47 µF 450 V DC Snap-in 470 µF 200 V DC Snap-in 470 µF 250 V DC Snap-in 4700 µF 40 V DC Snap-in 4700 µF Snap-in
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
- Warranty: 24 months
Technical data
Type | Snap-in |
---|---|
Capacity (elec.) | 470 µF |
Content | 1 pc(s) |
Dim | (Ø x H) 30 mm x 40 mm |
(Ø) | 30 mm |
Height | 40 mm |
Type | 476110 |
Nominal voltage | 200 V DC |
CS | 10 mm |
Tolerance ± | 20 % |
Nominal voltage (details) | 200 V |
---|---|
Capacity (elec.) | 470 µF |
Temperature range | ≤250 V = -40 - +105 °C, ≤400 V = -25 - +85 °C |
RoHS-compliant | Yes |
Max. temperature | +105 °C |
Min. temperature | -40 °C |
Product type | Electrolytic capacitor |
Electrolytic capacitor Snap-in 10 mm 470 µF 200 V DC 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)
For increased requirements, usage for switching power supplies, in industrial electronics etc., 2000 h at 85 ° C, snap-in mounting
- Warranty: 24 months
Comments
For more information on this 476110 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electrolytic Capacitors