Eledis 1A12-NF1STSE Toggle switch 250 V AC 2 A 1 x On/(On) momentary 1 pc(s)

  • Item no.: 705023
  • Manufacturer no.: 1A12-NF1STSE
  • EAN: 4016138154801

The low-cost flip lever switches series 1 A from Deltron are produced in the Far East in accordance with European QA-standards. All switches are labelled with the date of manufacture, series ID and switching capacity.

  • Warranty: 24 months
  • Manufacturer: Eledis
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Features Steel lever
Casing/button colour Metal
Type 1-pole On-tact
Functions momentary
Lighting type None
Switch position 1 x On/(On)
Connection Solder tag
Number of pins 1
Switching voltage 250 V AC
Switching current (max.) 2 A
Dielectric strength 1500 Veff bei Nullniveau
Min. temperature -30 °C
Max. temperature +85 °C
Electrical lifespan 50 000 Zyklen unter Last
Content 1 pc(s)
Insulation resistance 1000 MΩ
Type 1A12-NF1STSE
Switching capacity 5 A/125 V/AC/5 A/28 V/DC/2 A/250 V AC
Switching current 2 A
Type 1A12-NF1STSE
Number of pins 1
Connection Solder tag
Temperature range -30 - +85 °C
Product type Toggle switch

Technical data

Features Steel lever
Casing/button colour Metal
Type 1-pole On-tact
Functions momentary
Lighting type None
Switch position 1 x On/(On)
Connection Solder tag
Number of pins 1
Switching voltage 250 V AC
Switching current (max.) 2 A

Documents & Downloads

Similar products

See and discover other items from category Toggle Switches