ELMAG DIAGCHARGER 100.12 HF 5m Kabel 56010 Automatic charger 12 V 100 A

  • Item no.: 1970423
  • Manufacturer no.: 56010
  • EAN: 9004853560101

The automatic charger during the fault finding phase of the 12 V on-board network supports. It can charge starter batteries with processor-controlled charging curve. It can be used as a stabilized voltage source with individually programmable voltage…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970423
  • Manufacturer no.: 56010
  • EAN: 9004853560101

The automatic charger during the fault finding phase of the 12 V on-board network supports. It can charge starter batteries with processor-controlled charging curve. It can be used as a stabilized voltage source with individually programmable voltage…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V
Recommended battery capacity at 12 V max. 1200 Ah
Recommended battery capacity at 12 V min. 20 Ah
Weight 6000 g
Features Refresher/regenerator , Charge monitoring , Battery life protection , Multiple charging modes , PSU mode
Charging current at 12 V 100 A
Width 320 mm
Height 292 mm
Length 105 mm
Product type Automatic charger

Technical data

Battery voltage 12 V
Recommended battery capacity at 12 V max. 1200 Ah
Recommended battery capacity at 12 V min. 20 Ah
Weight 6000 g
Features Refresher/regenerator , Charge monitoring , Battery life protection , Multiple charging modes , PSU mode
Charging current at 12 V 100 A
Width 320 mm
Height 292 mm
Length 105 mm
Product type Automatic charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers