ELMAG DIGICAR 500 55054 Automatic charger 12 V, 24 V 36 A 36 A

  • Item no.: 1970409
  • Manufacturer no.: 55054
  • EAN: 9004853550546

The Charging start machine has an auto-start with C.P.S. Control. By adjustable charging power (from 1 Ampere) and charging time, the charging characteristics to selected battery type is to be adjusted. A complete and gentle charging is guaranteed. T…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970409
  • Manufacturer no.: 55054
  • EAN: 9004853550546

The Charging start machine has an auto-start with C.P.S. Control. By adjustable charging power (from 1 Ampere) and charging time, the charging characteristics to selected battery type is to be adjusted. A complete and gentle charging is guaranteed. T…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 540 Ah
Recommended battery capacity at 24 V (max.) 540 Ah
Weight 21 kg
Features Jump start
Charging current at 12 V 36 A
Charging current at 24 V 36 A
Width 355 mm
Height 280 mm
Length 595 mm
Jump start current (12 V) 350 A
Jumpstart current (24 V) 350 A
Product type Automatic charger

Technical data

Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 540 Ah
Recommended battery capacity at 24 V (max.) 540 Ah
Weight 21 kg
Features Jump start
Charging current at 12 V 36 A
Charging current at 24 V 36 A
Width 355 mm
Height 280 mm

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers