ELMAG Eurocharge 60 55040 Automatic charger 12 V 6 A

  • Item no.: 1970418
  • Manufacturer no.: 55040
  • EAN: 9004853550409

This model has a reverse polarity protection which the charging voltage only, if the battery correctly angeschhlossen. If connected wrongly, the protection against reverse polarity is triggered immediately.The integrated battery charge status indicat…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970418
  • Manufacturer no.: 55040
  • EAN: 9004853550409

This model has a reverse polarity protection which the charging voltage only, if the battery correctly angeschhlossen. If connected wrongly, the protection against reverse polarity is triggered immediately.The integrated battery charge status indicat…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 60 Ah
Recommended battery capacity at 12 V min. 15 Ah
Weight 1.8 kg
Battery charging function 1-stage
Charging current at 12 V 6 A
Width 345 mm
Height 250 mm
Length 280 mm
Product type Automatic charger

Technical data

Battery voltage 12 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 60 Ah
Recommended battery capacity at 12 V min. 15 Ah
Weight 1.8 kg
Battery charging function 1-stage
Charging current at 12 V 6 A
Width 345 mm
Height 250 mm
Length 280 mm

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers