ELMAG EUROSTART 451 55065 Charger 12 V, 24 V 45 A

  • Item no.: 1970413
  • Manufacturer no.: 55065
  • EAN: 9004853550652

The automatic start mode protects car and battery from dangerous power surges and voltage spikes. There is no remote starting device is no longer necessary, as these devices automatically recognize the beginning of the start process and only then the…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970413
  • Manufacturer no.: 55065
  • EAN: 9004853550652

The automatic start mode protects car and battery from dangerous power surges and voltage spikes. There is no remote starting device is no longer necessary, as these devices automatically recognize the beginning of the start process and only then the…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V , 24 V
Recommended battery capacity at 12 V max. 220 Ah
Weight 18000 g
Features Jump start
Charging current at 24 V 45 A
Width 245 mm
Height 250 mm
Length 435 mm
Jumpstart current (24 V) 450 A
Product type Charger

Technical data

Battery voltage 12 V , 24 V
Recommended battery capacity at 12 V max. 220 Ah
Weight 18000 g
Features Jump start
Charging current at 24 V 45 A
Width 245 mm
Height 250 mm
Length 435 mm
Jumpstart current (24 V) 450 A
Product type Charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers